
SN74CBTD3384CDBQR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD3384CDBQRTR-ND - Tape & Reel (TR) 296-SN74CBTD3384CDBQRCT-ND - Cut Tape (CT) 296-SN74CBTD3384CDBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDBQR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $4.55200 | $45.52 |
| 25 | $4.09240 | $102.31 |
| 100 | $3.58730 | $358.73 |
| 250 | $3.34728 | $836.82 |
| 500 | $3.20222 | $1,601.11 |
| 1,000 | $3.17056 | $3,170.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.95694 | $7,392.35 |
| 5,000 | $2.88099 | $14,404.95 |
| 7,500 | $2.84298 | $21,322.35 |
| 12,500 | $2.80085 | $35,010.62 |
| 17,500 | $2.77623 | $48,584.03 |
| 25,000 | $2.75254 | $68,813.50 |

