Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306CPWR

DigiKey Part Number
296-17989-2-ND - Tape & Reel (TR)
296-17989-1-ND - Cut Tape (CT)
296-17989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3306CPWR
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3306CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,523
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.45300$34.53
25$3.09440$77.36
100$2.69830$269.83
250$2.50920$627.30
500$2.39542$1,197.71
1,000$2.33967$2,339.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.22437$4,448.74
4,000$2.16086$8,643.44
6,000$2.12904$12,774.24
10,000$2.09379$20,937.90
14,000$2.07320$29,024.80
20,000$2.05338$41,067.60
Manufacturers Standard Package