
SN74CBTD1G125DCKT | |
|---|---|
DigiKey Part Number | 296-SN74CBTD1G125DCKTTR-ND - Tape & Reel (TR) 296-SN74CBTD1G125DCKTCT-ND - Cut Tape (CT) 296-SN74CBTD1G125DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD1G125DCKT |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD1G125DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.52800 | $65.28 |
| 25 | $5.89640 | $147.41 |
| 100 | $5.20500 | $520.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.87536 | $1,218.84 |
| 500 | $4.73526 | $2,367.63 |

