
SN74CBTD16211DLR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD16211DLRTR-ND - Tape & Reel (TR) 296-SN74CBTD16211DLRCT-ND - Cut Tape (CT) 296-SN74CBTD16211DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16211DLR |
Description | IC BUS SWITCH 12 X 1:1 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16211DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.08544 | $12,085.44 |
| 2,000 | $11.78182 | $23,563.64 |
| 3,000 | $11.62983 | $34,889.49 |
| 5,000 | $11.46143 | $57,307.15 |
| 7,000 | $11.36299 | $79,540.93 |



