
SN74CBT6845CPW | |
|---|---|
DigiKey Part Number | SN74CBT6845CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT6845CPW |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6845CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.81600 | $68.16 |
| 70 | $5.60114 | $392.08 |
| 140 | $5.30521 | $742.73 |
| 280 | $5.06239 | $1,417.47 |
| 560 | $4.86214 | $2,722.80 |
| 1,050 | $4.71154 | $4,947.12 |
| 2,520 | $4.54137 | $11,444.25 |
| 5,040 | $4.43341 | $22,344.39 |

