
SN74CBT6800PWR | |
|---|---|
DigiKey Part Number | 2156-SN74CBT6800PWR-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT6800PWR |
Description | IC FET BUS SWITCH 10X1:1 24TSSOP |
Customer Reference | |
Detailed Description | FET Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FET Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

