
SN74CBT6800CPWR | |
|---|---|
DigiKey Part Number | 296-19236-2-ND - Tape & Reel (TR) 296-19236-1-ND - Cut Tape (CT) 296-19236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT6800CPWR |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6800CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.96302 | $11,926.04 |
| 4,000 | $5.82002 | $23,280.08 |
| 6,000 | $5.74843 | $34,490.58 |
| 10,000 | $5.66906 | $56,690.60 |
| 14,000 | $5.62271 | $78,717.94 |

