MFR Recommended
Similar
Similar

SN74CBT6800CDGVRE4 | |
|---|---|
DigiKey Part Number | SN74CBT6800CDGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT6800CDGVRE4 |
Description | IC BUS SWITCH 10 X 1:1 24-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6800CDGVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.47032 | $12,940.64 |
| 4,000 | $6.31742 | $25,269.68 |
| 6,000 | $6.24085 | $37,445.10 |
| 10,000 | $6.15600 | $61,560.00 |




