
SN74CBT3384ADBR | |
|---|---|
DigiKey Part Number  | 296-6448-2-ND - Tape & Reel (TR) 296-6448-1-ND - Cut Tape (CT) 296-6448-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74CBT3384ADBR  | 
Description  | IC BUS SWITCH 5 X 1:1 24-SSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Bus Switch 5 x 1:1 24-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74CBT3384ADBR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Bus Switch  | |
Circuit  | 5 x 1:1  | |
Independent Circuits  | 2  | |
Current - Output High, Low  | -  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 24-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.20087 | $6,401.74 | 
| 4,000 | $3.11522 | $12,460.88 | 
| 6,000 | $3.07234 | $18,434.04 | 
| 10,000 | $3.02484 | $30,248.40 | 
| 14,000 | $2.99706 | $41,958.84 | 
| 20,000 | $2.97036 | $59,407.20 | 

