
SN74CBT3384ADBQR | |
|---|---|
DigiKey Part Number  | 296-6447-2-ND - Tape & Reel (TR) 296-6447-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SN74CBT3384ADBQR  | 
Description  | IC BUS SWITCH 5 X 1:1 24-SSOP  | 
Customer Reference  | |
Detailed Description  | Bus Switch 5 x 1:1 24-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74CBT3384ADBQR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Type  | Bus Switch  | |
Circuit  | 5 x 1:1  | |
Independent Circuits  | 2  | |
Current - Output High, Low  | -  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-SSOP (0.154", 3.90mm Width)  | |
Supplier Device Package  | 24-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.55000 | $5.55 | 
| 10 | $3.90800 | $39.08 | 
| 25 | $3.50800 | $87.70 | 
| 100 | $3.06760 | $306.76 | 
| 250 | $2.85712 | $714.28 | 
| 500 | $2.73016 | $1,365.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.56885 | $6,422.12 | 
| 5,000 | $2.39168 | $11,958.40 | 
| 12,500 | $2.30311 | $28,788.88 | 
| 25,000 | $2.21452 | $55,363.00 | 


