
SN74CBT3383DGVR | |
---|---|
DigiKey Part Number | 296-28846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383DGVR |
Description | IC BUS FET EXCH SW 5X2:2 24TVSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.80441 | $3,608.82 |
4,000 | $1.75096 | $7,003.84 |
6,000 | $1.72420 | $10,345.20 |
10,000 | $1.69455 | $16,945.50 |
14,000 | $1.67723 | $23,481.22 |
20,000 | $1.66055 | $33,211.00 |
50,000 | $1.62467 | $81,233.50 |