
SN74CBT3305CDR | |
---|---|
DigiKey Part Number | 296-19213-2-ND - Tape & Reel (TR) 296-19213-1-ND - Cut Tape (CT) 296-19213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3305CDR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3305CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.03000 | $30.30 |
25 | $2.70640 | $67.66 |
100 | $2.35410 | $235.41 |
250 | $2.18576 | $546.44 |
500 | $2.08428 | $1,042.14 |
1,000 | $2.02262 | $2,022.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.91270 | $4,781.75 |
5,000 | $1.85961 | $9,298.05 |
7,500 | $1.83300 | $13,747.50 |
12,500 | $1.80354 | $22,544.25 |
17,500 | $1.78631 | $31,260.43 |
25,000 | $1.76975 | $44,243.75 |