
SN74CBT3245CRGYR | |
|---|---|
DigiKey Part Number | 296-19203-2-ND - Tape & Reel (TR) 296-19203-1-ND - Cut Tape (CT) 296-19203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CRGYR |
Description | IC BUS SWITCH 8 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48177 | $7,445.31 |
| 6,000 | $2.41882 | $14,512.92 |
| 9,000 | $2.38731 | $21,485.79 |
| 15,000 | $2.35240 | $35,286.00 |
| 21,000 | $2.33199 | $48,971.79 |
| 30,000 | $2.31237 | $69,371.10 |

