
SN74CBT3245CDGVR | |
---|---|
DigiKey Part Number | 296-19201-2-ND - Tape & Reel (TR) 296-19201-1-ND - Cut Tape (CT) 296-19201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CDGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CDGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.76200 | $47.62 |
25 | $4.28280 | $107.07 |
100 | $3.75740 | $375.74 |
250 | $3.50740 | $876.85 |
500 | $3.35632 | $1,678.16 |
1,000 | $3.32915 | $3,329.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.12991 | $6,259.82 |
4,000 | $3.04575 | $12,183.00 |
6,000 | $3.00358 | $18,021.48 |
10,000 | $2.95690 | $29,569.00 |
14,000 | $2.92959 | $41,014.26 |
20,000 | $2.90334 | $58,066.80 |