Bus Switch 4 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3244DBQR

DigiKey Part Number
296-6421-2-ND - Tape & Reel (TR)
296-6421-1-ND - Cut Tape (CT)
296-6421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3244DBQR
Description
IC BUS SWITCH 4 X 1:1 20-SSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3244DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
20-SSOP
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3244CDBQRTexas Instruments2,500296-19193-1-ND$3.20326MFR Recommended
QS3244QGRenesas Electronics Corporation31800-2184-ND$7.23000Similar
QS3244QG8Renesas Electronics Corporation0800-1719-2-ND$2.91206Similar
In-Stock: 2,433
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.67500$36.75
25$3.29200$82.30
100$2.87510$287.51
250$2.67528$668.82
500$2.55508$1,277.54
1,000$2.45609$2,456.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.39604$5,990.10
5,000$2.23079$11,153.95
12,500$2.14817$26,852.12
25,000$2.06555$51,638.75
Manufacturers Standard Package

Other Suppliers on DigiKey

6,550In Stock
Ships from Rochester Electronics, LLC