
SN74CBT3126PWR | |
|---|---|
DigiKey Part Number | 296-6420-2-ND - Tape & Reel (TR) 296-6420-1-ND - Cut Tape (CT) 296-6420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3126PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3126PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.29200 | $42.92 |
| 25 | $3.85440 | $96.36 |
| 100 | $3.37410 | $337.41 |
| 250 | $3.14556 | $786.39 |
| 500 | $3.00776 | $1,503.88 |
| 1,000 | $2.96862 | $2,968.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.80099 | $5,601.98 |
| 4,000 | $2.72417 | $10,896.68 |
| 6,000 | $2.68569 | $16,114.14 |
| 10,000 | $2.64306 | $26,430.60 |
| 14,000 | $2.61815 | $36,654.10 |
| 20,000 | $2.59418 | $51,883.60 |

