SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3126DBR

DigiKey Part Number
296-6418-2-ND - Tape & Reel (TR)
296-6418-1-ND - Cut Tape (CT)
296-6418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3126DBR
Description
IC BUS SWITCH 1 X 1:1 14-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3126DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.48177$6,963.54
4,000$3.38986$13,559.44
6,000$3.34381$20,062.86
10,000$3.29282$32,928.20
14,000$3.26302$45,682.28
20,000$3.23434$64,686.80
Manufacturers Standard Package

Other Suppliers on DigiKey

52,000In Stock
Ships from Rochester Electronics, LLC