
SN74CBT3125PWR | |
---|---|
DigiKey Part Number | 296-6416-2-ND - Tape & Reel (TR) 296-6416-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $3.96000 | $39.60 |
25 | $3.55640 | $88.91 |
100 | $3.10840 | $310.84 |
250 | $2.89536 | $723.84 |
500 | $2.76694 | $1,383.47 |
1,000 | $2.66116 | $2,661.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.60403 | $5,208.06 |
6,000 | $2.42446 | $14,546.76 |
10,000 | $2.33466 | $23,346.60 |