
SN74CBT3125CDBR | |
---|---|
DigiKey Part Number | 296-19188-2-ND - Tape & Reel (TR) 296-19188-1-ND - Cut Tape (CT) 296-19188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CDBR |
Description | IC BUS SWITCH 1 X 1:1 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.28600 | $42.86 |
25 | $3.84920 | $96.23 |
100 | $3.36980 | $336.98 |
250 | $3.14152 | $785.38 |
500 | $3.00392 | $1,501.96 |
1,000 | $2.96483 | $2,964.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.79741 | $5,594.82 |
4,000 | $2.72070 | $10,882.80 |
6,000 | $2.68226 | $16,093.56 |
10,000 | $2.63969 | $26,396.90 |
14,000 | $2.61481 | $36,607.34 |
20,000 | $2.59087 | $51,817.40 |