
SN74CBT1G384DCKR | |
|---|---|
DigiKey Part Number | 296-SN74CBT1G384DCKRTR-ND - Tape & Reel (TR) 296-SN74CBT1G384DCKRCT-ND - Cut Tape (CT) 296-SN74CBT1G384DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT1G384DCKR |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT1G384DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.38440 | $59.61 |
| 100 | $2.06770 | $206.77 |
| 250 | $1.91724 | $479.31 |
| 500 | $1.82648 | $913.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65940 | $4,978.20 |
| 6,000 | $1.61421 | $9,685.26 |
| 9,000 | $1.59158 | $14,324.22 |
| 15,000 | $1.56651 | $23,497.65 |
| 21,000 | $1.55186 | $32,589.06 |
| 30,000 | $1.53777 | $46,133.10 |

