SN74CBT16800CDGVR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 569
Unit Price: $19.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $33.13000
Datasheet
Bus Switch 10 x 1:1 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16800CDGVR

DigiKey Part Number
296-19182-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT16800CDGVR
Description
IC BUS SWITCH 10 X 1:1 48-TVSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16800CDGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes