
SN74CBT16390DGGR | |
---|---|
DigiKey Part Number | 296-1163-2-ND - Tape & Reel (TR) 296-1163-1-ND - Cut Tape (CT) 296-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16390DGGR |
Description | IC MUX/DEMUX 16 X 1:2 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16390DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.88896 | $23,777.92 |
4,000 | $11.63729 | $46,549.16 |
6,000 | $11.51133 | $69,067.98 |