
SN74CBT16244CDLR | |
|---|---|
DigiKey Part Number | 296-19177-2-ND - Tape & Reel (TR) 296-19177-1-ND - Cut Tape (CT) 296-19177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16244CDLR |
Description | IC BUS SWITCH 4 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16244CDLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.24230 | $8,242.30 |
| 2,000 | $8.02077 | $16,041.54 |
| 3,000 | $7.90977 | $23,729.31 |
| 5,000 | $7.78685 | $38,934.25 |
| 7,000 | $7.71499 | $54,004.93 |
| 10,000 | $7.64588 | $76,458.80 |

