
SN74CBT16244CDLR | |
---|---|
DigiKey Part Number | 296-19177-2-ND - Tape & Reel (TR) 296-19177-1-ND - Cut Tape (CT) 296-19177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16244CDLR |
Description | IC BUS SWITCH 4 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16244CDLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.23177 | $8,231.77 |
2,000 | $8.01053 | $16,021.06 |
3,000 | $7.89967 | $23,699.01 |
5,000 | $7.77690 | $38,884.50 |
7,000 | $7.70513 | $53,935.91 |
10,000 | $7.63612 | $76,361.20 |