
SN74CBT16212CDLR | |
---|---|
DigiKey Part Number | 296-19172-2-ND - Tape & Reel (TR) 296-19172-1-ND - Cut Tape (CT) 296-19172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16212CDLR |
Description | IC BUS FET EXCH SW 12X2:2 56SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16212CDLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.76455 | $9,764.55 |
2,000 | $9.50969 | $19,019.38 |
3,000 | $9.38215 | $28,146.45 |
5,000 | $9.24075 | $46,203.75 |
7,000 | $9.15811 | $64,106.77 |