SN74CBT16211ADL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $7.25490
Datasheet

Similar


onsemi
In Stock: 209
Unit Price: $18.25000
Datasheet
Bus Switch 12 x 1:1 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16211ADL

DigiKey Part Number
296-1532-5-ND
Manufacturer
Manufacturer Product Number
SN74CBT16211ADL
Description
IC BUS SWITCH 12 X 1:1 56-SSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16211ADL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,175 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,175In Stock
Ships from Rochester Electronics, LLC