SN74CBT16210DL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $9.87000
Datasheet
Bus Switch 10 x 1:1 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16210DL

DigiKey Part Number
296-6388-5-ND
Manufacturer
Manufacturer Product Number
SN74CBT16210DL
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16210DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,260 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,260In Stock
Ships from Rochester Electronics, LLC