SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16210CDLR

DigiKey Part Number
296-19166-2-ND - Tape & Reel (TR)
296-19166-1-ND - Cut Tape (CT)
296-19166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT16210CDLR
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16210CDLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.10000$11.10
10$8.07700$80.77
25$7.32000$183.00
100$6.48680$648.68
250$6.09016$1,522.54
500$5.94168$2,970.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.65368$5,653.68
2,000$5.49145$10,982.90
3,000$5.41025$16,230.75
5,000$5.32029$26,601.45
7,000$5.26766$36,873.62
10,000$5.21710$52,171.00
Manufacturers Standard Package

Other Suppliers on DigiKey

34,000In Stock
Ships from Rochester Electronics, LLC