Bus Switch 5 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3384DBQR

DigiKey Part Number
296-17842-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CB3T3384DBQR
Description
IC BUS SWITCH 5 X 1:1 24-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3384DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 43,650 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.83151$17,078.77
5,000$6.68033$33,401.65
7,500$6.60463$49,534.72
12,500$6.52079$81,509.88
Manufacturers Standard Package

Other Suppliers on DigiKey

43,650In Stock
Ships from Rochester Electronics, LLC