
SN74CB3T16210DGVR | |
---|---|
DigiKey Part Number | 296-19148-2-ND - Tape & Reel (TR) 296-19148-1-ND - Cut Tape (CT) 296-19148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T16210DGVR |
Description | IC BUS SWITCH 10 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T16210DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $23.53300 | $235.33 |
25 | $21.61800 | $540.45 |
100 | $19.51340 | $1,951.34 |
250 | $18.93228 | $4,733.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.99911 | $33,998.22 |
4,000 | $16.66205 | $66,648.20 |