
SN74CB3Q6800PW | |
|---|---|
DigiKey Part Number | 296-33854-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q6800PW |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q6800PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $5.56600 | $55.66 |
| 60 | $4.60950 | $276.57 |
| 120 | $4.35125 | $522.15 |
| 300 | $4.07840 | $1,223.52 |
| 540 | $3.93689 | $2,125.92 |
| 1,020 | $3.80801 | $3,884.17 |
| 2,520 | $3.66010 | $9,223.45 |
| 5,040 | $3.56970 | $17,991.29 |

