
SN74CB3Q3251DGVR | |
|---|---|
DigiKey Part Number | 296-19133-2-ND - Tape & Reel (TR) 296-19133-1-ND - Cut Tape (CT) 296-19133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3251DGVR |
Description | IC MUX/DEMUX 1 X 8:1 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3251DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.70600 | $57.06 |
| 25 | $5.15000 | $128.75 |
| 100 | $4.53330 | $453.33 |
| 250 | $4.23968 | $1,059.92 |
| 500 | $4.06274 | $2,031.37 |
| 1,000 | $3.91697 | $3,916.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.79710 | $7,594.20 |
| 4,000 | $3.69840 | $14,793.60 |
| 6,000 | $3.64899 | $21,893.94 |
| 10,000 | $3.59420 | $35,942.00 |
| 14,000 | $3.56220 | $49,870.80 |
| 20,000 | $3.53142 | $70,628.40 |

