
SN74CB3Q3125DGVR | |
|---|---|
DigiKey Part Number | 296-19124-2-ND - Tape & Reel (TR) 296-19124-1-ND - Cut Tape (CT) 296-19124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125DGVR |
Description | IC BUS SWITCH 1 X 1:1 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.17400 | $61.74 |
| 25 | $5.57400 | $139.35 |
| 100 | $4.91560 | $491.56 |
| 250 | $4.60172 | $1,150.43 |
| 500 | $4.42778 | $2,213.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.12757 | $8,255.14 |
| 4,000 | $4.02186 | $16,087.44 |
| 6,000 | $3.96890 | $23,813.40 |
| 10,000 | $3.91027 | $39,102.70 |
| 14,000 | $3.87598 | $54,263.72 |
| 20,000 | $3.84302 | $76,860.40 |

