
SN74CB3Q16245DGVR | |
|---|---|
DigiKey Part Number | 296-19118-2-ND - Tape & Reel (TR) 296-19118-1-ND - Cut Tape (CT) 296-19118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16245DGVR |
Description | IC BUS SWITCH 8 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16245DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 48-TVSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $24.00700 | $240.07 |
| 25 | $22.06320 | $551.58 |
| 100 | $19.92230 | $1,992.23 |
| 250 | $19.34616 | $4,836.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.36303 | $34,726.06 |
| 4,000 | $17.01999 | $68,079.96 |

