
SN74CB3Q16244DL | |
|---|---|
DigiKey Part Number | SN74CB3Q16244DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16244DL |
Description | IC BUS SWITCH 4 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16244DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $20.21971 | $7,076.90 |

