
SN74CB3Q16244DGGR | |
|---|---|
DigiKey Part Number | 296-17593-2-ND - Tape & Reel (TR) 296-17593-1-ND - Cut Tape (CT) 296-17593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16244DGGR |
Description | IC BUS SWITCH 4 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 10 | $21.97600 | $219.76 |
| 25 | $20.17240 | $504.31 |
| 100 | $18.18840 | $1,818.84 |
| 250 | $17.58544 | $4,396.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.81677 | $31,633.54 |
| 4,000 | $15.49884 | $61,995.36 |

