
SN74CB3Q16210DGVR | |
---|---|
DigiKey Part Number | 296-19113-2-ND - Tape & Reel (TR) 296-19113-1-ND - Cut Tape (CT) 296-19113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16210DGVR |
Description | IC BUS SWITCH 10 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16210DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $16.34800 | $163.48 |
25 | $14.95040 | $373.76 |
100 | $13.41510 | $1,341.51 |
250 | $12.77632 | $3,194.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.57801 | $23,156.02 |
4,000 | $11.33176 | $45,327.04 |
6,000 | $11.20849 | $67,250.94 |