
SN74AXCH1T45DBVR | |
---|---|
DigiKey Part Number | 296-53473-2-ND - Tape & Reel (TR) 296-53473-1-ND - Cut Tape (CT) 296-53473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH1T45DBVR |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH1T45DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.69600 | $36.96 |
25 | $3.31240 | $82.81 |
100 | $2.89190 | $289.19 |
250 | $2.69152 | $672.88 |
500 | $2.57068 | $1,285.34 |
1,000 | $2.51899 | $2,518.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34823 | $7,044.69 |
6,000 | $2.28810 | $13,728.60 |
9,000 | $2.25797 | $20,321.73 |
15,000 | $2.22460 | $33,369.00 |
21,000 | $2.20511 | $46,307.31 |
30,000 | $2.18635 | $65,590.50 |