
SN74AVC32T245ZKER | |
---|---|
DigiKey Part Number | 296-19099-2-ND - Tape & Reel (TR) 296-19099-1-ND - Cut Tape (CT) 296-19099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC32T245ZKER |
Description | IC TRANSLATION TXRX 3.6V 96PBGA |
Customer Reference | |
Detailed Description | Translation Transceiver 4 Element 8 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC32T245ZKER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Translation Transceiver | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-PBGA MICROSTAR (13.6x5.6) | |
Base Product Number |