
SN74AVCH1T45YZPR | |
|---|---|
DigiKey Part Number | 296-17372-2-ND - Tape & Reel (TR) 296-17372-1-ND - Cut Tape (CT) 296-17372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH1T45YZPR |
Description | IC XLTR VL BIDIR 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH1T45YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.05600 | $50.56 |
| 25 | $4.55480 | $113.87 |
| 100 | $4.00220 | $400.22 |
| 250 | $3.73848 | $934.62 |
| 500 | $3.57914 | $1,789.57 |
| 1,000 | $3.55983 | $3,559.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.28605 | $9,858.15 |
| 6,000 | $3.20680 | $19,240.80 |
| 9,000 | $3.16710 | $28,503.90 |
| 15,000 | $3.12313 | $46,846.95 |
| 21,000 | $3.09745 | $65,046.45 |

