Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SN74AVC1T45DCKRG4 | |
|---|---|
DigiKey Part Number | 296-52715-2-ND - Tape & Reel (TR) 296-52715-1-ND - Cut Tape (CT) 296-52715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DCKRG4 |
Description | IC XLTR VL BIDIR SC-70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DCKRG4 Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC1T45DCKR | Texas Instruments | 43,789 | 296-17992-1-ND | $4.85000 | Parametric Equivalent |
| SN74AVC1T45DCKRE4 | Texas Instruments | 0 | 296-52714-1-ND | $4.77000 | Parametric Equivalent |
| SN74AVC1T45DCKT | Texas Instruments | 13,737 | 296-32278-1-ND | $10.36000 | Parametric Equivalent |
| SN74AVC1T45DCKTG4 | Texas Instruments | 0 | SN74AVC1T45DCKTG4-ND | $4.64745 | Parametric Equivalent |
| SN74AVCH1T45DCKR | Texas Instruments | 9,055 | 296-19105-1-ND | $5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11728 | $6,351.84 |
| 6,000 | $2.06206 | $12,372.36 |
| 9,000 | $2.03441 | $18,309.69 |
| 15,000 | $2.00377 | $30,056.55 |
| 21,000 | $1.98585 | $41,702.85 |
| 30,000 | $1.96864 | $59,059.20 |



