SN74AVC16T245ZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,574
Unit Price: $16.96000
Datasheet
56-BGA-Microstar-Jr-ZQL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16T245ZQLR

DigiKey Part Number
296-19093-2-ND - Tape & Reel (TR)
296-19093-1-ND - Cut Tape (CT)
296-19093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC16T245ZQLR
Description
IC TRANSLATION TXRX 3.6V 56-BGA
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16T245ZQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes