
SN74AVC16334DGVR | |
---|---|
DigiKey Part Number | 296-9790-2-ND - Tape & Reel (TR) 296-9790-1-ND - Cut Tape (CT) 296-9790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16334DGVR |
Description | IC UNIV BUS DRVR 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 16-Bit 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16334DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $23.46154 | $46,923.08 |