
SN74AVC16245DGGR | |
|---|---|
DigiKey Part Number  | 296-12334-2-ND - Tape & Reel (TR) 296-12334-1-ND - Cut Tape (CT) 296-12334-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74AVC16245DGGR  | 
Description  | IC TXRX NON-INVERT 3.6V 48-TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74AVC16245DGGR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 12mA, 12mA  | |
Voltage - Supply  | 1.4V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 48-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $39.98000 | $39.98 | 
| 10 | $30.41500 | $304.15 | 
| 25 | $28.02920 | $700.73 | 
| 100 | $25.40880 | $2,540.88 | 
| 250 | $24.96500 | $6,241.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $22.27662 | $44,553.24 | 

