Similar

SN74AUP2G32RSER | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G32RSERTR-ND - Tape & Reel (TR) 296-SN74AUP2G32RSERCT-ND - Cut Tape (CT) 296-SN74AUP2G32RSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G32RSER |
Description | IC GATE OR 2CH 2-INP 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G32RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.33600 | $53.36 |
| 25 | $4.80800 | $120.20 |
| 100 | $4.22830 | $422.83 |
| 250 | $3.95160 | $987.90 |
| 500 | $3.78484 | $1,892.42 |
| 1,000 | $3.77367 | $3,773.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.41515 | $17,075.75 |
| 10,000 | $3.34322 | $33,432.20 |
| 15,000 | $3.30721 | $49,608.15 |
| 25,000 | $3.26731 | $81,682.75 |


