
SN74AUP2G241DQER | |
|---|---|
DigiKey Part Number | 296-32274-2-ND - Tape & Reel (TR) 296-32274-1-ND - Cut Tape (CT) 296-32274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G241DQER |
Description | IC BUFF NON-INVERT 3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G241DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.40900 | $24.09 |
| 25 | $2.14760 | $53.69 |
| 100 | $1.85970 | $185.97 |
| 250 | $1.72256 | $430.64 |
| 500 | $1.63954 | $819.77 |
| 1,000 | $1.57121 | $1,571.21 |
| 2,500 | $1.49914 | $3,747.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.45570 | $7,278.50 |
| 10,000 | $1.41994 | $14,199.40 |
| 15,000 | $1.40203 | $21,030.45 |
| 25,000 | $1.38219 | $34,554.75 |
| 35,000 | $1.37060 | $47,971.00 |
| 50,000 | $1.35944 | $67,972.00 |

