
SN74AUP2G17DSFR | |
---|---|
DigiKey Part Number | 296-27366-2-ND - Tape & Reel (TR) 296-27366-1-ND - Cut Tape (CT) 296-27366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G17DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G17DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.14100 | $41.41 |
25 | $3.72080 | $93.02 |
100 | $3.25740 | $325.74 |
250 | $3.03532 | $758.83 |
500 | $2.90162 | $1,450.81 |
1,000 | $2.79147 | $2,791.47 |
2,500 | $2.67530 | $6,688.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.38129 | $11,906.45 |
10,000 | $2.32773 | $23,277.30 |
15,000 | $2.30093 | $34,513.95 |
25,000 | $2.27121 | $56,780.25 |
35,000 | $2.25384 | $78,884.40 |