
SN74AUP2G126DQER | |
---|---|
DigiKey Part Number | 296-25639-2-ND - Tape & Reel (TR) 296-25639-1-ND - Cut Tape (CT) 296-25639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G126DQER |
Description | IC BUFF NON-INVERT 3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G126DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.76700 | $27.67 |
25 | $2.47320 | $61.83 |
100 | $2.14800 | $214.80 |
250 | $1.99232 | $498.08 |
500 | $1.89854 | $949.27 |
1,000 | $1.83417 | $1,834.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.69081 | $8,454.05 |
10,000 | $1.65039 | $16,503.90 |
15,000 | $1.63014 | $24,452.10 |
25,000 | $1.60771 | $40,192.75 |
35,000 | $1.59460 | $55,811.00 |
50,000 | $1.58199 | $79,099.50 |