Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G125YFPR

DigiKey Part Number
296-SN74AUP2G125YFPRTR-ND - Tape & Reel (TR)
296-SN74AUP2G125YFPRCT-ND - Cut Tape (CT)
296-SN74AUP2G125YFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G125YFPR
Description
IC BUFF 0.8V/3.6V 8-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G125YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFBGA, DSBGA
Number of Elements
2
Supplier Device Package
8-DSBGA
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,865
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.11655$9,349.65
6,000$3.04068$18,244.08
9,000$3.00267$27,024.03
15,000$2.96057$44,408.55
21,000$2.93598$61,655.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.81800$48.18
25$4.33440$108.36
100$3.80240$380.24
250$3.54972$887.43
500$3.39712$1,698.56
Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.34100$43.41
25$3.89680$97.42
100$3.41440$341.44
250$3.18336$795.84
500$3.04426$1,522.13
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

33,000In Stock
Ships from Rochester Electronics, LLC