
SN74AUP2G07DRYR | |
---|---|
DigiKey Part Number | 296-27399-2-ND - Tape & Reel (TR) 296-27399-1-ND - Cut Tape (CT) 296-27399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G07DRYR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G07DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.81800 | $38.18 |
25 | $3.42560 | $85.64 |
100 | $2.99290 | $299.29 |
250 | $2.78648 | $696.62 |
500 | $2.66200 | $1,331.00 |
1,000 | $2.61307 | $2,613.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.38640 | $11,932.00 |
10,000 | $2.33277 | $23,327.70 |
15,000 | $2.30592 | $34,588.80 |
25,000 | $2.27617 | $56,904.25 |
35,000 | $2.25879 | $79,057.65 |